

NCP1271D100R2G | |
|---|---|
DigiKey Part Number | NCP1271D100R2GOSTR-ND - Tape & Reel (TR) NCP1271D100R2GOSCT-ND - Cut Tape (CT) NCP1271D100R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1271D100R2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1271D100R2G Models |
Category | Voltage - Supply (Vcc/Vdd) 10V ~ 20V |
Manufacturer onsemi | Duty Cycle 80% |
Series | Frequency - Switching 100kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Load, Over Voltage, Short Circuit |
Part Status Not For New Designs | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Isolated | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Internal Switch(s) No | Supplier Device Package 7-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 12.6 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,51200 € | 12,80 € |
| 100 | 0,45020 € | 45,02 € |
| 250 | 0,42076 € | 105,19 € |
| 500 | 0,40300 € | 201,50 € |
| 1.000 | 0,39010 € | 390,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36208 € | 905,20 € |
| 5.000 | 0,35304 € | 1.765,20 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

