

NCP1271D65R2G | |
|---|---|
DigiKey Part Number | NCP1271D65R2GOSTR-ND - Tape & Reel (TR) NCP1271D65R2GOSCT-ND - Cut Tape (CT) NCP1271D65R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1271D65R2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1271D65R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12.6 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 20V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Over Load, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,55200 € | 13,80 € |
| 100 | 0,48580 € | 48,58 € |
| 250 | 0,45428 € | 113,57 € |
| 500 | 0,43530 € | 217,65 € |
| 1.000 | 0,42254 € | 422,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39143 € | 978,58 € |
| 5.000 | 0,38178 € | 1.908,90 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

