Similar
Similar
Similar
Similar
Similar
Similar

FAN5355UC00X | |
|---|---|
DigiKey Part Number | FAN5355UC00XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN5355UC00X |
Description | IC REG BUCK PROG 800MA 12WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.75V 1 Output 800mA 12-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | FAN5355UC00X Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 1.54V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-WLCSP (2.23x1.46) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62350YZGR | Texas Instruments | 3.000 | 296-20662-2-ND | 1,18986 € | Similar |
| TPS62350YZGT | Texas Instruments | 20.000 | 296-TPS62350YZGTCT-ND | 1,86000 € | Similar |
| TPS62352YZGR | Texas Instruments | 60.000 | 296-21428-2-ND | 1,18986 € | Similar |
| TPS62353YZGR | Texas Instruments | 77.371 | 296-21644-1-ND | 1,59000 € | Similar |
| TPS62353YZGT | Texas Instruments | 6.527 | 296-32510-1-ND | 1,86000 € | Similar |


