Buck Switching Regulator IC Positive Adjustable (Programmable) 0.75V (1.05V, 1.3V) 1 Output 800mA 12-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62354YZGR

DigiKey Part Number
296-21645-2-ND - Tape & Reel (TR)
296-21645-1-ND - Cut Tape (CT)
296-21645-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62354YZGR
Description
IC REG BUCK ADJ 800MA 12DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Programmable) 0.75V (1.05V, 1.3V) 1 Output 800mA 12-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS62354YZGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.54V
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
12-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 69.000 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,38000 €1,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,78154 €2.344,62 €
6.0000,76530 €4.591,80 €
9.0000,75716 €6.814,44 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,64220 €

Other Suppliers on DigiKey

69.000In Stock
Ships from Rochester Electronics, LLC