
TPS62353YZGT | |
|---|---|
DigiKey Part Number | 296-32510-2-ND - Tape & Reel (TR) 296-32510-1-ND - Cut Tape (CT) 296-32510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62353YZGT |
Description | IC REG BUCK ADJ 800MA 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.75V (1V, 1.2V) 1 Output 800mA 12-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62353YZGT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 1.54V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-DSBGA |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,37800 € | 13,78 € |
| 25 | 1,25600 € | 31,40 € |
| 100 | 1,12230 € | 112,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,05852 € | 264,63 € |
| 500 | 1,02012 € | 510,06 € |
| 750 | 1,00089 € | 750,67 € |
| 1.250 | 0,97958 € | 1.224,47 € |
| 1.750 | 0,96712 € | 1.692,46 € |
| 2.500 | 0,95514 € | 2.387,85 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

