FAN1117AS25X is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6.028
Unit Price: 0,51000 €
Datasheet

Similar


onsemi
In Stock: 16.522
Unit Price: 0,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.907
Unit Price: 0,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.685
Unit Price: 0,57000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.537
Unit Price: 1,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.240
Unit Price: 1,05000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5.464
Unit Price: 1,91226 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,70281 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 5.452
Unit Price: 0,22000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.704
Unit Price: 0,88000 €
Datasheet

Similar


Texas Instruments
In Stock: 13.819
Unit Price: 0,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.129
Unit Price: 0,59000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.102
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 49.174
Unit Price: 0,41000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

FAN1117AS25X

DigiKey Part Number
FAN1117AS25X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN1117AS25X
Description
IC REG LINEAR 2.5V 1A SOT-223-4
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
FAN1117AS25X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.2V @ 1A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
PSRR
72dB (120Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-261-4, TO-261AA
Voltage - Input (Max)
18V
Supplier Device Package
SOT-223-4
Voltage - Output (Min/Fixed)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP1117ST25T3Gonsemi6.028NCP1117ST25T3GOSCT-ND0,51000 €Direct
NCV1117ST25T3Gonsemi16.522NCV1117ST25T3GOSCT-ND0,48000 €Similar
LD1117S25CTRSTMicroelectronics7.907497-1240-1-ND0,43000 €Similar
LD1117S25TRSTMicroelectronics9.685497-7309-1-ND0,57000 €Similar
LM1117MP-2.5/NOPBTexas Instruments1.537LM1117MP-2.5/NOPBCT-ND1,23000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes