ESD8004MUTAG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 96.220
Unit Price: 0,82000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 54.456
Unit Price: 0,86000 €
Datasheet
8V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 10-UDFN (2.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 10-UDFN (2.5x1)
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

ESD8004MUTAG

DigiKey Part Number
ESD8004MUTAGOSTR-ND - Tape & Reel (TR)
ESD8004MUTAGOSCT-ND - Cut Tape (CT)
ESD8004MUTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESD8004MUTAG
Description
TVS DIODE 3.3VWM 8VC 10UDFN
Customer Reference
Detailed Description
8V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 10-UDFN (2.5x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
8V (Typ)
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
-
Power Line Protection
No
Applications
USB
Capacitance @ Frequency
0.3pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes