



ESD8104MUTAG | |
|---|---|
DigiKey Part Number | ESD8104MUTAGOSTR-ND - Tape & Reel (TR) ESD8104MUTAGOSCT-ND - Cut Tape (CT) ESD8104MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD8104MUTAG |
Description | TVS DIODE 3.3VWM 11.4VC 10UDFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 11.4V (Typ) Clamp 16A (100ns) Ipp Tvs Diode Surface Mount 10-UDFN (2.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | ESD8104MUTAG Models |
Category | Current - Peak Pulse (10/1000µs) 16A (100ns) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI, USB |
Part Status Active | Capacitance @ Frequency 0.3pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 10-UFDFN |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.4V (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,50800 € | 5,08 € |
| 100 | 0,32930 € | 32,93 € |
| 500 | 0,25250 € | 126,25 € |
| 1.000 | 0,22775 € | 227,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18173 € | 545,19 € |
| 6.000 | 0,16705 € | 1.002,30 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |










