



ESD7002WTT1G | |
|---|---|
DigiKey Part Number | ESD7002WTT1GOSTR-ND - Tape & Reel (TR) ESD7002WTT1GOSCT-ND - Cut Tape (CT) ESD7002WTT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD7002WTT1G |
Description | TVS DIODE 16VWM SC703 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | ESD7002WTT1G Models |
Category | Power Line Protection No |
Mfr | Applications HDMI, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.3pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case SC-70, SOT-323 |
Voltage - Reverse Standoff (Typ) 16V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 16.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41600 € | 4,16 € |
| 100 | 0,26810 € | 26,81 € |
| 500 | 0,20404 € | 102,02 € |
| 1.000 | 0,18338 € | 183,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14548 € | 436,44 € |
| 6.000 | 0,13323 € | 799,38 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |











