
TC5G001P | |
|---|---|
DigiKey Part Number | 553-TC5G001PTR-ND - Tape & Reel (TR) 553-TC5G001PCT-ND - Cut Tape (CT) 553-TC5G001PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC5G001P |
Description | LAN XFMR CHIP 1:1 5G POW 90W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 5G Base-T, Power Over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Category | Inductance 120µH |
Manufacturer Pulse Electronics | Turns Ratio - Primary:Secondary 1CT:1CT |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.181" L x 0.134" W (4.60mm x 3.40mm) |
Part Status Active | Height - Seated (Max) 0.165" (4.19mm) |
Transformer Type LAN 5G Base-T, Power Over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,43500 € | 4,35 € |
| 25 | 0,40200 € | 10,05 € |
| 50 | 0,37920 € | 18,96 € |
| 100 | 0,35750 € | 35,75 € |
| 250 | 0,33068 € | 82,67 € |
| 500 | 0,31180 € | 155,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,28405 € | 426,08 € |
| 3.000 | 0,26786 € | 803,58 € |
| 4.500 | 0,25883 € | 1.164,74 € |
| 7.500 | 0,24790 € | 1.859,25 € |
| 10.500 | 0,24096 € | 2.530,08 € |
| 15.000 | 0,23382 € | 3.507,30 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |



