



ESD7016MUTAG | |
|---|---|
DigiKey Part Number | ESD7016MUTAGOSTR-ND - Tape & Reel (TR) ESD7016MUTAGOSCT-ND - Cut Tape (CT) ESD7016MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD7016MUTAG |
Description | TVS DIODE 5VWM 10VC 8UDFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp Ipp Tvs Diode Surface Mount 8-UDFN (3.3x1.0) |
Datasheet | Datasheet |
EDA/CAD Models | ESD7016MUTAG Models |
Category | Power Line Protection No |
Mfr | Applications USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.15pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 8 | Package / Case 10-UFDFN |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 5.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58200 € | 5,82 € |
| 100 | 0,37950 € | 37,95 € |
| 500 | 0,29260 € | 146,30 € |
| 1.000 | 0,26457 € | 264,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21201 € | 636,03 € |
| 6.000 | 0,19541 € | 1.172,46 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |










