
ZX360D-B-10P(30) | |
---|---|
DigiKey Part Number | H125269TR-ND - Tape & Reel (TR) H125269CT-ND - Cut Tape (CT) H125269DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZX360D-B-10P(30) |
Description | CONN RCPT USB3.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZX360D-B-10P(30) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 10 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A per Contact | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Palladium-Nickel | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,66853 € | 2.005,59 € |
6.000 | 0,63664 € | 3.819,84 € |
9.000 | 0,61870 € | 5.568,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,18000 € | 1,18 € |
10 | 1,00100 € | 10,01 € |
25 | 0,93760 € | 23,44 € |
50 | 0,89260 € | 44,63 € |
100 | 0,84990 € | 84,99 € |
250 | 0,79668 € | 199,17 € |
500 | 0,75860 € | 379,30 € |
1.000 | 0,72239 € | 722,39 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,18000 € | 1,18 € |
10 | 0,95900 € | 9,59 € |
25 | 0,88400 € | 22,10 € |
50 | 0,83140 € | 41,57 € |
100 | 0,78170 € | 78,17 € |
250 | 0,72068 € | 180,17 € |
500 | 0,67772 € | 338,86 € |
1.000 | 0,63734 € | 637,34 € |
Unit Price without VAT: | 1,18000 € |
---|---|
Unit Price with VAT: | 1,40420 € |