ESD11B5.0SMT5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 42.431
Unit Price: 0,32000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.997
Unit Price: 0,20000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.390
Unit Price: 0,21000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 15.202
Unit Price: 0,20000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 0,03412 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5.904
Unit Price: 0,20000 €
Datasheet
Clamp Ipp Tvs Diode Surface Mount 2-FlipChip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD11B5.0SMT5G

DigiKey Part Number
ESD11B5.0SMT5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD11B5.0SMT5G
Description
TVS DIODE 5VWM 2FLIPCHIP
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 2-FlipChip
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
General Purpose
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Zener
Package / Case
2-XFDFN, FCDFN
Bidirectional Channels
1
Supplier Device Package
Voltage - Reverse Standoff (Typ)
5V (Max)
Base Product Number
Voltage - Breakdown (Min)
5.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D5V0L1B2LP3-7Diodes Incorporated42.431D5V0L1B2LP3-7DICT-ND0,32000 €Similar
DESD5V0S1BLP3-7Diodes Incorporated4.99731-DESD5V0S1BLP3-7CT-ND0,20000 €Similar
PESD5V0F1BSF,315Nexperia USA Inc.2.3901727-1311-1-ND0,21000 €Similar
VS5V0BA1EST15RRohm Semiconductor15.202VS5V0BA1EST15RCT-ND0,20000 €Similar
VS5V0BB1EST15RRohm Semiconductor0VS5V0BB1EST15RCT-ND0,03412 €Similar
Obsolete
Marketplace Stock: 10.112 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10.112In Stock
Ships from Rochester Electronics, LLC