Similar
Similar
Similar
Similar

DM74LS273WM | |
|---|---|
DigiKey Part Number | DM74LS273WM-ND |
Manufacturer | |
Manufacturer Product Number | DM74LS273WM |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DM74LS273WM Models |
Category | Clock Frequency 30 MHz |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Function Master Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 20-SOIC |
Output Type Non-Inverted | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Base Product Number |
Number of Bits per Element 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74FCT273M | Texas Instruments | 835 | CD74FCT273M-ND | 0,85000 € | Similar |
| CY74FCT273CTSOC | Rochester Electronics, LLC | 34.491 | 2156-CY74FCT273CTSOC-ND | 0,77000 € | Similar |
| SN74ABT273DWR | Texas Instruments | 0 | 296-1042-1-ND | 0,78000 € | Similar |
| SN74LS273DWR | Texas Instruments | 2.454 | 296-3682-1-ND | 0,85000 € | Similar |


