


SN74ABT273DWR | |
|---|---|
DigiKey Part Number | 296-1042-2-ND - Tape & Reel (TR) 296-1042-1-ND - Cut Tape (CT) 296-1042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT273DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT273DWR Models |
Category | Max Propagation Delay @ V, Max CL 6.8ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 400 µA |
Function Master Reset | Input Capacitance 7 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 150 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT273DWR | Texas Instruments | 693 | 296-1042-1-ND | 0,87000 € | Parametric Equivalent |
| SN74ABT273DW | Rochester Electronics, LLC | 6.713 | 2156-SN74ABT273DW-ND | 1,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,62000 € | 6,20 € |
| 25 | 0,55960 € | 13,99 € |
| 100 | 0,49300 € | 49,30 € |
| 250 | 0,46132 € | 115,33 € |
| 500 | 0,44304 € | 221,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41349 € | 826,98 € |
| 4.000 | 0,40282 € | 1.611,28 € |
| 6.000 | 0,39748 € | 2.384,88 € |
| 10.000 | 0,39157 € | 3.915,70 € |
| 14.000 | 0,38811 € | 5.433,54 € |
| 20.000 | 0,38478 € | 7.695,60 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

