


SN74LS273DWR | |
|---|---|
DigiKey Part Number | 296-3682-2-ND - Tape & Reel (TR) 296-3682-1-ND - Cut Tape (CT) 296-3682-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LS273DWR |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS273DWR Models |
Category | Max Propagation Delay @ V, Max CL 27ns @ 5V, 15pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 400µA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Current - Quiescent (Iq) 27 mA |
Function Master Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Non-Inverted | Supplier Device Package 20-SOIC |
Number of Elements 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Bits per Element 8 | Base Product Number |
Clock Frequency 40 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61300 € | 6,13 € |
| 25 | 0,55360 € | 13,84 € |
| 100 | 0,48750 € | 48,75 € |
| 250 | 0,45612 € | 114,03 € |
| 500 | 0,43780 € | 218,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40874 € | 817,48 € |
| 4.000 | 0,39817 € | 1.592,68 € |
| 6.000 | 0,39288 € | 2.357,28 € |
| 10.000 | 0,38703 € | 3.870,30 € |
| 14.000 | 0,38360 € | 5.370,40 € |
| 20.000 | 0,38030 € | 7.606,00 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |





