Direct
Direct
Similar

DM74AS74MX | |
|---|---|
DigiKey Part Number | DM74AS74MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DM74AS74MX |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DM74AS74MX Models |
Category | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 2mA, 20mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 16 mA |
Function Set(Preset) and Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Complementary | Supplier Device Package 14-SOIC |
Number of Elements 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Base Product Number |
Clock Frequency 105 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AS74AD | Rochester Electronics, LLC | 76.786 | 2156-SN74AS74AD-ND | 1,35000 € | Direct |
| SN74AS74ADR | Texas Instruments | 24.324 | 296-SN74AS74ADRCT-ND | 1,56000 € | Direct |
| SN74AS74ANSR | Texas Instruments | 4.000 | 296-29187-1-ND | 1,26000 € | Similar |



