
SN74AS74AD | |
|---|---|
DigiKey Part Number | 296-6370-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS74AD |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS74AD Models |
Category | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 2mA, 20mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 16 mA |
Function Set(Preset) and Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Complementary | Supplier Device Package 14-SOIC |
Number of Elements 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Base Product Number |
Clock Frequency 105 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AS74ADR | Texas Instruments | 24.324 | 296-SN74AS74ADRCT-ND | 1,56000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98400 € | 9,84 € |
| 50 | 0,83940 € | 41,97 € |
| 100 | 0,79440 € | 79,44 € |
| 250 | 0,74696 € | 186,74 € |
| 500 | 0,71834 € | 359,17 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

