
SN74AS74ADR | |
|---|---|
DigiKey Part Number | 296-SN74AS74ADRTR-ND - Tape & Reel (TR) 296-SN74AS74ADRCT-ND - Cut Tape (CT) 296-SN74AS74ADRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AS74ADR |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS74ADR Models |
Category | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 2mA, 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 16 mA |
Function Set(Preset) and Reset | Operating Temperature 0°C ~ 70°C (TA) |
Type D-Type | Mounting Type Surface Mount |
Output Type Complementary | Supplier Device Package 14-SOIC |
Number of Elements 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Base Product Number |
Clock Frequency 105 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,14400 € | 11,44 € |
| 25 | 1,04040 € | 26,01 € |
| 100 | 0,92690 € | 92,69 € |
| 250 | 0,87288 € | 218,22 € |
| 500 | 0,86380 € | 431,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,78513 € | 1.962,83 € |
| 5.000 | 0,76806 € | 3.840,30 € |
| 7.500 | 0,75951 € | 5.696,32 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

