DM74ALS138M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,89000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5.255
Unit Price: 0,95000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7.280
Unit Price: 1,08800 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.667
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 20.345
Unit Price: 2,68146 €
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM74ALS138M

DigiKey Part Number
DM74ALS138M-ND
Manufacturer
Manufacturer Product Number
DM74ALS138M
Description
IC DECODER/DEMUX 1 X 3:8 16-SOIC
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DM74ALS138M Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
400µA, 8mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 3:8
Supplier Device Package
16-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ALS138ANSRTexas Instruments0296-29970-1-ND0,89000 €Similar
SN74ALS138ADRochester Electronics, LLC5.2552156-SN74ALS138AD-ND0,95000 €Parametric Equivalent
SN74ALS138ADBRochester Electronics, LLC7.2802156-SN74ALS138ADB-ND1,08800 €Parametric Equivalent
SN74ALS138ADRTexas Instruments1.667296-14714-1-ND1,10000 €Parametric Equivalent
SN74AS138DRochester Electronics, LLC20.3452156-SN74AS138D-ND2,68146 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes