Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DM74ALS137MX | |
|---|---|
DigiKey Part Number | DM74ALS137MX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DM74ALS137MX |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DM74ALS137MX Models |
Category | Current - Output High, Low 400µA, 8mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALS137AD | Rochester Electronics, LLC | 29.177 | 2156-SN74ALS137AD-ND | 3,72667 € | Direct |
| SN74ALS138AD | Rochester Electronics, LLC | 5.255 | 2156-SN74ALS138AD-ND | 0,95000 € | Parametric Equivalent |
| SN74ALS138ADB | Rochester Electronics, LLC | 7.280 | 2156-SN74ALS138ADB-ND | 1,08800 € | Parametric Equivalent |
| SN74ALS138ADR | Texas Instruments | 1.667 | 296-14714-1-ND | 1,10000 € | Parametric Equivalent |
| SN74AS138D | Rochester Electronics, LLC | 20.345 | 2156-SN74AS138D-ND | 2,68146 € | Parametric Equivalent |



