Similar
Similar
Similar
Similar
Similar



CS9201YDFR8G | |
|---|---|
DigiKey Part Number | CS9201YDFR8GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS9201YDFR8G |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CS9201YDFR8G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 750 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 20 mA |
Part Status Obsolete | PSRR 75dB (120Hz) |
Output Configuration | Protection Features Over Temperature, Over Voltage, Reverse Polarity, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 36V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.6V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L4931ABD50-TR | STMicroelectronics | 10.789 | 497-L4931ABD50-TRCT-ND | 1,16000 € | Similar |
| LM2931AM-5.0/NOPB | Texas Instruments | 1.261 | LM2931AM-5.0/NOPB-ND | 0,97000 € | Similar |
| LM2931AMX-5.0/NOPB | Texas Instruments | 6.310 | LM2931AMX-5.0/NOPBCT-ND | 0,76000 € | Similar |
| LM2931M-5.0/NOPB | Texas Instruments | 6.366 | LM2931M-5.0/NOPB-ND | 0,97000 € | Similar |
| LM2931MX-5.0/NOPB | Texas Instruments | 8.262 | LM2931MX-5.0/NOPBCT-ND | 0,83000 € | Similar |



