


LM2931AMX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2931AMX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2931AMX-5.0/NOPBCT-ND - Cut Tape (CT) LM2931AMX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2931AMX-5.0/NOPB |
Description | IC REG LINEAR 5V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2931AMX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 mA | |
Current - Supply (Max) | 30 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,53300 € | 5,33 € |
| 25 | 0,48040 € | 12,01 € |
| 100 | 0,42190 € | 42,19 € |
| 250 | 0,39404 € | 98,51 € |
| 500 | 0,37726 € | 188,63 € |
| 1.000 | 0,36345 € | 363,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34888 € | 872,20 € |
| 5.000 | 0,34009 € | 1.700,45 € |
| 7.500 | 0,33569 € | 2.517,67 € |
| 12.500 | 0,33081 € | 4.135,12 € |
| 17.500 | 0,32796 € | 5.739,30 € |
| 25.000 | 0,32522 € | 8.130,50 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |


