CS9201YDFR8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 11.079
Unit Price: 1,11000 €
Datasheet

Similar


Texas Instruments
In Stock: 581
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.136
Unit Price: 0,74000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.502
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.254
Unit Price: 0,75000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

CS9201YDFR8

DigiKey Part Number
CS9201YDFR8OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CS9201YDFR8
Description
IC REG LINEAR 5V 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CS9201YDFR8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
750 µA
Current - Supply (Max)
20 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Over Voltage, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 99.776 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

99.776In Stock
Ships from Rochester Electronics, LLC