CPH6102-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 8.103
Unit Price: 0,68000 €
Datasheet
Bipolar (BJT) Transistor PNP 50 V 1 A 150MHz 1.3 W Surface Mount 6-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPH6102-TL-E

DigiKey Part Number
CPH6102-TL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPH6102-TL-E
Description
TRANS PNP 50V 1A 6-CPH
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 1 A 150MHz 1.3 W Surface Mount 6-CPH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 100mA, 2V
Mfr
Power - Max
1.3 W
Packaging
Tape & Reel (TR)
Frequency - Transition
150MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
SC-74, SOT-457
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
6-CPH
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPH6123-TL-Eonsemi8.103869-1139-1-ND0,68000 €MFR Recommended
Obsolete
Marketplace Stock: 36.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

36.000In Stock
Ships from Rochester Electronics, LLC