


CPH6123-TL-E | |
|---|---|
DigiKey Part Number | 869-1139-2-ND - Tape & Reel (TR) 869-1139-1-ND - Cut Tape (CT) 869-1139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPH6123-TL-E |
Description | TRANS PNP 50V 3A 6-CPH |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 3 A 390MHz 1.3 W Surface Mount 6-CPH |
Datasheet | Datasheet |
EDA/CAD Models | CPH6123-TL-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 100mA, 2V | |
Power - Max | 1.3 W | |
Frequency - Transition | 390MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-CPH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42200 € | 4,22 € |
| 100 | 0,27150 € | 27,15 € |
| 500 | 0,20676 € | 103,38 € |
| 1.000 | 0,18590 € | 185,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15034 € | 451,02 € |
| 6.000 | 0,13772 € | 826,32 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

