CPH3462-TL-W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 13.860
Unit Price: 0,73000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,30000 €
Datasheet
NSVS50031SB3T1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPH3462-TL-W

DigiKey Part Number
CPH3462-TL-WOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPH3462-TL-W
Description
MOSFET N-CH 100V 1A 3CPH
Customer Reference
Detailed Description
N-Channel 100 V 1A (Ta) 1W (Ta) Surface Mount 3-CPH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
785mOhm @ 1A, 10V
Vgs(th) (Max) @ Id
2.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
3.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
155 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
3-CPH
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes