Similar
Similar
Similar
Similar

PMV280ENEAR | |
|---|---|
DigiKey Part Number | 1727-8341-2-ND - Tape & Reel (TR) 1727-8341-1-ND - Cut Tape (CT) 1727-8341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMV280ENEAR |
Description | MOSFET N-CH 100V 1.1A TO236AB |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.1A (Ta) 700mW (Ta), 6W (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMV280ENEAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 385mOhm @ 1.1A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 190 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 700mW (Ta), 6W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18500 € | 1,85 € |
| 100 | 0,11610 € | 11,61 € |
| 500 | 0,08610 € | 43,05 € |
| 1.000 | 0,07637 € | 76,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06399 € | 191,97 € |
| 6.000 | 0,05774 € | 346,44 € |
| 9.000 | 0,05455 € | 490,95 € |
| 15.000 | 0,05097 € | 764,55 € |
| 21.000 | 0,04885 € | 1.025,85 € |
| 30.000 | 0,04678 € | 1.403,40 € |
| 75.000 | 0,04225 € | 3.168,75 € |
| 150.000 | 0,03973 € | 5.959,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |
















