
TSM2328CX RFG | |
|---|---|
DigiKey Part Number | TSM2328CXRFGTR-ND - Tape & Reel (TR) TSM2328CXRFGCT-ND - Cut Tape (CT) TSM2328CXRFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM2328CX RFG |
Description | MOSFET N-CH 100V 1.5A SOT23 |
Customer Reference | |
Detailed Description | N-Channel 100 V 1.5A (Ta) 1.38W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | TSM2328CX RFG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 975 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.38W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49200 € | 4,92 € |
| 100 | 0,32010 € | 32,01 € |
| 500 | 0,24588 € | 122,94 € |
| 1.000 | 0,22194 € | 221,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19152 € | 574,56 € |
| 6.000 | 0,17620 € | 1.057,20 € |
| 9.000 | 0,16839 € | 1.515,51 € |
| 15.000 | 0,15962 € | 2.394,30 € |
| 21.000 | 0,15443 € | 3.243,03 € |
| 30.000 | 0,15340 € | 4.602,00 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |





