
MMFTN210A | |
|---|---|
DigiKey Part Number | 4878-MMFTN210ATR-ND - Tape & Reel (TR) 4878-MMFTN210ACT-ND - Cut Tape (CT) 4878-MMFTN210ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMFTN210A |
Description | MOSFET N-CH 100V 2A TO-236-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2A (Ta) 1.56W (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMFTN210A Models |
Category | Vgs(th) (Max) @ Id 1.6V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 3.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 362 pF @ 50 V |
FET Type | Power Dissipation (Max) 1.56W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 (TO-236) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 320mOhm @ 1A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14300 € | 1,43 € |
| 100 | 0,08920 € | 8,92 € |
| 500 | 0,06548 € | 32,74 € |
| 1.000 | 0,05780 € | 57,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04801 € | 144,03 € |
| 6.000 | 0,04307 € | 258,42 € |
| 9.000 | 0,04054 € | 364,86 € |
| 15.000 | 0,03771 € | 565,65 € |
| 21.000 | 0,03602 € | 756,42 € |
| 30.000 | 0,03439 € | 1.031,70 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |





