CD4070BCM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.204
Unit Price: 0,44000 €
Datasheet

Similar


onsemi
In Stock: 5.326
Unit Price: 0,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 177
Unit Price: 0,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.870
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.782
Unit Price: 0,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.025
Unit Price: 0,66000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.965
Unit Price: 0,28000 €
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4070BCM

DigiKey Part Number
CD4070BCM-ND
Manufacturer
Manufacturer Product Number
CD4070BCM
Description
IC GATE XOR 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4070BCM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
3V ~ 15V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
3.4mA, 3.4mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
75ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes