
CD4070BNSR | |
|---|---|
DigiKey Part Number | 296-14129-2-ND - Tape & Reel (TR) 296-14129-1-ND - Cut Tape (CT) 296-14129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4070BNSR |
Description | IC GATE XOR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4070BNSR Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,50280 € | 12,57 € |
| 100 | 0,44200 € | 44,20 € |
| 250 | 0,41312 € | 103,28 € |
| 500 | 0,39566 € | 197,83 € |
| 1.000 | 0,38131 € | 381,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36949 € | 738,98 € |
| 4.000 | 0,35977 € | 1.439,08 € |
| 6.000 | 0,35491 € | 2.129,46 € |
| 10.000 | 0,34951 € | 3.495,10 € |
| 14.000 | 0,34636 € | 4.849,04 € |
| 20.000 | 0,34333 € | 6.866,60 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

