
CD4070BMT | |
|---|---|
DigiKey Part Number | 296-CD4070BMTTR-ND - Tape & Reel (TR) 296-CD4070BMTCT-ND - Cut Tape (CT) 296-CD4070BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4070BMT |
Description | IC GATE XOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4070BMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,46179 € | 346,34 € |
| 1.250 | 0,45058 € | 563,23 € |
| 1.750 | 0,44402 € | 777,04 € |
| 2.500 | 0,43772 € | 1.094,30 € |
| 6.250 | 0,42415 € | 2.650,94 € |
| 12.500 | 0,41597 € | 5.199,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,66000 € | 6,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,66000 € | 6,60 € |
| 25 | 0,59600 € | 14,90 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

