Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CD4066BCM | |
|---|---|
DigiKey Part Number | CD4066BCM-ND |
Manufacturer | |
Manufacturer Product Number | CD4066BCM |
Description | IC QUAD BILATERAL SWITCH 14SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 240Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4066BCM Models |
Category | Channel-to-Channel Matching (ΔRon) 5Ohm |
Manufacturer onsemi | Voltage - Supply, Single (V+) 3V ~ 18V |
Series | -3db Bandwidth 40MHz |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 8pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Switch Circuit SPST | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 1:1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
On-State Resistance (Max) 240Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14066BDG | onsemi | 685 | MC14066BDGOS-ND | 0,21073 € | Direct |
| MC14066BDR2G | onsemi | 1.286 | MC14066BDR2GOSCT-ND | 0,38000 € | Similar |
| MC74HC4066ADG | onsemi | 583 | MC74HC4066ADGOS-ND | 0,43000 € | Similar |
| MC74HC4066ADR2G | onsemi | 187 | MC74HC4066ADR2GOSCT-ND | 0,39000 € | Similar |
| MC74LVX4066DR2G | onsemi | 3.144 | MC74LVX4066DR2GOSCT-ND | 0,38000 € | Similar |





