Similar
Similar
Similar
Similar
Similar

Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tube | Max Propagation Delay @ V, Max CL 70ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOP |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 3V ~ 15V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4001BM | Rochester Electronics, LLC | 56.389 | 2156-CD4001BM-ND | 1,02000 € | Similar |
| CD4001BM96 | Texas Instruments | 21.796 | 296-24346-1-ND | 0,46000 € | Similar |
| CD4001UBM | Texas Instruments | 288 | 296-32852-5-ND | 0,99000 € | Similar |
| CD4001UBM96 | Texas Instruments | 5.339 | 296-CD4001UBM96CT-ND | 0,58000 € | Similar |
| CD4001UBMT | Texas Instruments | 2.000 | CD4001UBMT-ND | 0,36838 € | Similar |




