Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tube | Max Propagation Delay @ V, Max CL 70ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 15V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC14001BDG | onsemi | 53 | MC14001BDGOS-ND | 0,26600 € | Similar |
| MC14001BDR2G | onsemi | 8.432 | MC14001BDR2GOSCT-ND | 0,36000 € | Similar |
| MC14001UBDG | onsemi | 172 | MC14001UBDGOS-ND | 0,38000 € | Similar |
| MC14001UBDR2G | onsemi | 728 | MC14001UBDR2GOSCT-ND | 0,38000 € | Similar |
| NLV14001UBDR2G | onsemi | 0 | 488-NLV14001UBDR2GCT-ND | 0,91000 € | Similar |





