
CAT9555YI-T2 | |
|---|---|
DigiKey Part Number | CAT9555YI-T2TR-ND - Tape & Reel (TR) CAT9555YI-T2CT-ND - Cut Tape (CT) CAT9555YI-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT9555YI-T2 |
Description | IC XPND 400KHZ I2C SMBUS 24TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT9555YI-T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 10mA, 24mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85200 € | 8,52 € |
| 25 | 0,77200 € | 19,30 € |
| 100 | 0,68430 € | 68,43 € |
| 250 | 0,64240 € | 160,60 € |
| 500 | 0,61714 € | 308,57 € |
| 1.000 | 0,59633 € | 596,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,57922 € | 1.158,44 € |
| 4.000 | 0,56513 € | 2.260,52 € |
| 6.000 | 0,55808 € | 3.348,48 € |
| 10.000 | 0,55026 € | 5.502,60 € |
| 14.000 | 0,54569 € | 7.639,66 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |







