XRA1201PIG24TR-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 8.935
Unit Price: 1,91000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.619
Unit Price: 2,11705 €
Datasheet

Similar


Diodes Incorporated
In Stock: 47
Unit Price: 1,10000 €
Datasheet
I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRA1201PIG24TR-F

DigiKey Part Number
XRA1201PIG24TR-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XRA1201PIG24TR-F
Description
IC XPND 400KHZ I2C SMBUS 24TSSOP
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
XRA1201PIG24TR-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
-
Output Type
Open Drain
Current - Output Source/Sink
-
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 75.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

75.000In Stock
Ships from Flip Electronics