
NRVUS1MFA | |
|---|---|
DigiKey Part Number | 488-NRVUS1MFATR-ND - Tape & Reel (TR) 488-NRVUS1MFACT-ND - Cut Tape (CT) 488-NRVUS1MFADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVUS1MFA |
Description | DIODE STANDARD 1000V 1A SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | NRVUS1MFA Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Mfr | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1000 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SOD-123FL |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 75 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AU1FMHM3/H | Vishay General Semiconductor - Diodes Division | 24.089 | 112-AU1FMHM3/HCT-ND | 0,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33500 € | 3,35 € |
| 100 | 0,21390 € | 21,39 € |
| 500 | 0,16154 € | 80,77 € |
| 1.000 | 0,14460 € | 144,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11395 € | 341,85 € |
| 6.000 | 0,10391 € | 623,46 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |


