CAT5112VI-10-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 97
Unit Price: 5,52000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 97
Unit Price: 4,65000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 100
Unit Price: 5,32000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 845
Unit Price: 5,80000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,30436 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3.017
Unit Price: 4,65000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,82122 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,75956 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 9.390
Unit Price: 4,65000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.115
Unit Price: 5,52000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,30312 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,21367 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 3,13426 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.145
Unit Price: 4,65000 €
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5112VI-10-GT3

DigiKey Part Number
488-CAT5112VI-10-GT3TR-ND - Tape & Reel (TR)
488-CAT5112VI-10-GT3CT-ND - Cut Tape (CT)
488-CAT5112VI-10-GT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT5112VI-10-GT3
Description
IC DGTL POT 10KOHM 32TAP 8SOIC
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT5112VI-10-GT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
32
Resistance (Ohms)
10k
Interface
Up/Down (U/D, INC, CS)
Memory Type
Non-Volatile
Voltage - Supply
2.5V ~ 6V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes