
X9313WSZT1 | |
---|---|
DigiKey Part Number | X9313WSZT1TR-ND - Tape & Reel (TR) X9313WSZT1CT-ND - Cut Tape (CT) X9313WSZT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X9313WSZT1 |
Description | IC DGTL POT 10KOHM 32TAP 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X9313WSZT1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 32 | |
Resistance (Ohms) | 10k | |
Interface | Up/Down (U/D, INC, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | 0°C ~ 70°C | |
Resistance - Wiper (Ohms) (Typ) | 40 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,65000 € | 4,65 € |
10 | 3,55300 € | 35,53 € |
25 | 3,27880 € | 81,97 € |
100 | 2,97740 € | 297,74 € |
250 | 2,83364 € | 708,41 € |
500 | 2,74696 € | 1.373,48 € |
1.000 | 2,67565 € | 2.675,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 2,60036 € | 6.500,90 € |
Unit Price without VAT: | 4,65000 € |
---|---|
Unit Price with VAT: | 5,53350 € |