


X9313WSIZ | |
---|---|
DigiKey Part Number | X9313WSIZ-ND |
Manufacturer | |
Manufacturer Product Number | X9313WSIZ |
Description | IC DGTL POT 10KOHM 32TAP 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 32 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | X9313WSIZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 32 | |
Resistance (Ohms) | 10k | |
Interface | Up/Down (U/D, INC, CS) | |
Memory Type | Non-Volatile | |
Voltage - Supply | 5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | ±300ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 40 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,80000 € | 5,80 € |
10 | 4,46200 € | 44,62 € |
25 | 4,12920 € | 103,23 € |
100 | 3,76270 € | 376,27 € |
300 | 3,55817 € | 1.067,45 € |
500 | 3,48254 € | 1.741,27 € |
1.000 | 3,39587 € | 3.395,87 € |
2.500 | 3,30436 € | 8.260,90 € |
Unit Price without VAT: | 5,80000 € |
---|---|
Unit Price with VAT: | 6,90200 € |