MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Memory Interface SPI |
Mfr | Clock Frequency 10 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Obsolete | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 16K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAV25128VE-GT3 | onsemi | 2.000 | CAV25128VE-GT3OSCT-ND | 0,64000 € | MFR Recommended |
| 25AA128T-I/SN | Microchip Technology | 7.489 | 25AA128T-I/SNCT-ND | 1,10000 € | Similar |
| 25LC128-E/SM | Microchip Technology | 0 | 25LC128-E/SM-ND | 1,19103 € | Similar |
| 25LC128-E/SN | Microchip Technology | 300 | 25LC128-E/SN-ND | 1,06000 € | Similar |
| 25LC128-H/SN | Microchip Technology | 22 | 25LC128-H/SN-ND | 1,14000 € | Similar |





