BZX84C5V6LT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.321
Unit Price: 0,14000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,59000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 440
Unit Price: 0,16000 €
Datasheet
Zener Diode 5.6 V 225 mW ±7% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C5V6LT3

DigiKey Part Number
BZX84C5V6LT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C5V6LT3
Description
DIODE ZENER 5.6V 225MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 5.6 V 225 mW ±7% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
40 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±7%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
225 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C5V6LT3Gonsemi4.321BZX84C5V6LT3GOSCT-ND0,14000 €Direct
BZX84-A5V6,215Nexperia USA Inc.01727-5348-1-ND0,59000 €Similar
BZX84-B5V6,215Nexperia USA Inc.01727-5014-1-ND0,13000 €Similar
BZX84-B5V6,235Nexperia USA Inc.01727-8504-1-ND0,13000 €Similar
BZX84-C5V6,235Nexperia USA Inc.01727-2131-1-ND0,11000 €Similar
Obsolete
Marketplace Stock: 10.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10.000In Stock
Ships from Rochester Electronics, LLC