BZX84-B5V6,235 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 214,56000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 46,94000 €
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: 36,88000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 843
Unit Price: 56,99000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.000
Unit Price: 87,17000 €
Datasheet

Similar


onsemi
In Stock: 25.822
Unit Price: 43,58000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 17,94739 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.123
Unit Price: 40,23000 €
Datasheet

Similar


onsemi
In Stock: 99.040
Unit Price: 36,88000 €
Datasheet

Similar


onsemi
In Stock: 27.571
Unit Price: 46,94000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 50,29000 €
Datasheet

Similar


onsemi
In Stock: 17.872
Unit Price: 53,64000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 33,53000 €
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet
TL431BFDT-QR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-B5V6,235

DigiKey Part Number
1727-8504-2-ND - Tape & Reel (TR)
1727-8504-1-ND - Cut Tape (CT)
1727-8504-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-B5V6,235
Description
DIODE ZENER 5.6V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 5.6 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-B5V6,235 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,07600 €0,76 €
1000,04650 €4,65 €
5000,03364 €16,82 €
1.0000,02946 €29,46 €
2.0000,02593 €51,86 €
5.0000,02208 €110,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01969 €196,90 €
20.0000,01769 €353,80 €
30.0000,01666 €499,80 €
50.0000,01551 €775,50 €
70.0000,01482 €1.037,40 €
100.0000,01416 €1.416,00 €
250.0000,01270 €3.175,00 €
500.0000,01180 €5.900,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €