Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

BZX84-B5V6,215 | |
|---|---|
DigiKey Part Number | 1727-5014-2-ND - Tape & Reel (TR) 1727-5014-1-ND - Cut Tape (CT) 1727-5014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B5V6,215 |
Description | DIODE ZENER 5.6V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B5V6,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,04650 € | 4,65 € |
| 500 | 0,03364 € | 16,82 € |
| 1.000 | 0,02946 € | 29,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02411 € | 72,33 € |
| 6.000 | 0,02141 € | 128,46 € |
| 9.000 | 0,02003 € | 180,27 € |
| 15.000 | 0,01848 € | 277,20 € |
| 21.000 | 0,01756 € | 368,76 € |
| 30.000 | 0,01666 € | 499,80 € |
| 75.000 | 0,01469 € | 1.101,75 € |
| 150.000 | 0,01347 € | 2.020,50 € |
| 300.000 | 0,01245 € | 3.735,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |








