
BZX84B5V6-7-F | |
|---|---|
DigiKey Part Number | BZX84B5V6-FDITR-ND - Tape & Reel (TR) BZX84B5V6-FDICT-ND - Cut Tape (CT) BZX84B5V6-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B5V6-7-F |
Description | DIODE ZENER 5.6V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B5V6-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06400 € | 0,64 € |
| 100 | 0,03020 € | 3,02 € |
| 500 | 0,02980 € | 14,90 € |
| 1.000 | 0,02937 € | 29,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02321 € | 69,63 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |





