Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C3V9 | |
|---|---|
DigiKey Part Number | BZX84C3V9FSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C3V9 |
Description | DIODE ZENER 3.9V 350MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C3V9 Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C3V9LT1G | onsemi | 30.868 | BZX84C3V9LT1GOSCT-ND | 0,14000 € | Similar |
| SZBZX84C3V9ET1G | onsemi | 0 | SZBZX84C3V9ET1GOSCT-ND | 0,19000 € | Similar |
| SZBZX84C3V9ET3G | onsemi | 0 | 488-SZBZX84C3V9ET3GCT-ND | 0,19000 € | Similar |
| SZBZX84C3V9LT1G | onsemi | 0 | 488-SZBZX84C3V9LT1GCT-ND | 0,15000 € | Similar |
| SZMMBZ5228BLT1G | onsemi | 8.790 | 488-SZMMBZ5228BLT1GCT-ND | 0,17000 € | Similar |







