Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SZBZX84C3V9LT1G | |
|---|---|
DigiKey Part Number | 488-SZBZX84C3V9LT1GTR-ND - Tape & Reel (TR) 488-SZBZX84C3V9LT1GCT-ND - Cut Tape (CT) 488-SZBZX84C3V9LT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C3V9LT1G |
Description | DIODE ZENER 3.9V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 250 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C3V9LT1G Models |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Series | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C3V9LT1G | onsemi | 734.399 | BZX84C3V9LT1GOSCT-ND | 1,01000 € | Parametric Equivalent |
| BZX84-A3V9,215 | Nexperia USA Inc. | 0 | 1727-5605-1-ND | 4,37000 € | Similar |
| BZX84-C3V9,215 | Nexperia USA Inc. | 0 | 1727-5034-1-ND | 0,82000 € | Similar |
| BZX84-C3V9,235 | Nexperia USA Inc. | 6.011 | 1727-BZX84-C3V9,235CT-ND | 0,82000 € | Similar |
| BZX84C3V9 TR PBFREE | Central Semiconductor Corp | 202 | 1514-BZX84C3V9TRPBFREECT-ND | 4,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,05440 € | 5,44 € |
| 500 | 0,03946 € | 19,73 € |
| 1.000 | 0,03460 € | 34,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02628 € | 78,84 € |
| 6.000 | 0,02337 € | 140,22 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |










