Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SZBZX84C3V9ET1G | |
|---|---|
DigiKey Part Number | SZBZX84C3V9ET1GOSTR-ND - Tape & Reel (TR) SZBZX84C3V9ET1GOSCT-ND - Cut Tape (CT) SZBZX84C3V9ET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C3V9ET1G |
Description | DIODE ZENER 3.9V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C3V9ET1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 90 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 1 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C3V9LT1G | onsemi | 734.399 | BZX84C3V9LT1GOSCT-ND | 0,14000 € | Parametric Equivalent |
| SZBZX84C3V9ET3G | onsemi | 10.000 | 488-SZBZX84C3V9ET3GCT-ND | 0,19000 € | Parametric Equivalent |
| SZBZX84C3V9LT1G | onsemi | 0 | 488-SZBZX84C3V9LT1GCT-ND | 0,14000 € | Parametric Equivalent |
| BZX84C3V9 TR PBFREE | Central Semiconductor Corp | 202 | 1514-BZX84C3V9TRPBFREECT-ND | 0,58000 € | Similar |
| CMPZ5228B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5228BBKPBFREE-ND | 0,05756 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11300 € | 1,13 € |
| 100 | 0,06980 € | 6,98 € |
| 500 | 0,05090 € | 25,45 € |
| 1.000 | 0,04476 € | 44,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03421 € | 102,63 € |
| 6.000 | 0,03056 € | 183,36 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |







